Everlight PT67-21B/C14/TR8 technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 30V |
| Lens Color | Black |
| Lens Style | Flat |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT67-21B/C14/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.