Everlight PT67-21B/L41/TR8 technical specifications.
| Category | Phototransistor |
| Type | SMD |
| Features | Daylight filter |
| IC | 50 mA |
| Manufacturer | Everlight Opto |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT67-21B/L41/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.