
The PT67-21C/L41/TR8 is a surface mount NPN phototransistor from Everlight with a collector emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 85°C and has a power dissipation of 75mW. The device is packaged in a RoHS compliant package and is suitable for use in optical sensing applications.
Everlight PT67-21C/L41/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Lens Color | Clear |
| Lens Style | Flat, TRANSPARENT |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT67-21C/L41/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.