The PT908-7B is a single-element NPN phototransistor from Everlight with a collector-emitter voltage rating of 30V and a power dissipation of 75mW. It has a through-hole mount and operates within a temperature range of -25°C to 85°C. The device features a fall time of 15,000ns.
Everlight PT908-7B technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.