Sign in to ask questions about the Everlight PT908-7C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PT908-7C technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Lead Free | Lead Free |
| Lens Style | TRANSPARENT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT908-7C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
