
NPN phototransistor for surface mount applications, featuring a 940nm wavelength and top view orientation. This component offers a 30V collector-emitter breakdown voltage and a maximum collector current of 20mA. With a 75mW power dissipation and a temperature range of -25°C to 85°C, it is supplied in a 2SMD package on tape and reel. The device is lead-free and RoHS compliant.
Everlight PT91-21B/TR10 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Domed |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT91-21B/TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
