The PT928-6B is a RoHS compliant NPN phototransistor with a collector emitter voltage of 30V and a power dissipation of 75mW. It is designed for operation over a temperature range of -25°C to 85°C and is mounted through a hole. The device is suitable for use in optical sensing applications.
Sign in to ask questions about the Everlight PT928-6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PT928-6B technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT928-6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.