Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everspin MR0A08BCMA35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR0A08BCMA35R technical specifications.
| Access Time | 35ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR0A08BCMA35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.