Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everspin MR0A08BCSO35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR0A08BCSO35 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.505 |
| Length | 20.726 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.07 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.007 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR0A08BCSO35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.