Everspin MR0A08BCYS35R technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR0A08BCYS35R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.