The MR0A08BSO35 is a 32-bit memory IC with 131072 words of storage, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 3.6V and a maximum supply current of 0.065A. The device is packaged in a 32-pin SOP package with a width of 7.505mm and a length of 20.726mm. It has a maximum access time of 35ns and a maximum standby current of 0.007A.
Checking distributor stock and pricing after the page loads.
Everspin MR0A08BSO35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.505 |
| Length | 20.726 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.065 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.007 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.