Sign in to ask questions about the Everspin MR0A16ACMA35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR0A16ACMA35R technical specifications.
| Access Time | 35ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR0A16ACMA35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
