The MR0A16ACYS35 is a 44-pin industrial MRAM IC with a supply voltage range of 3.3V to 3.6V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a maximum supply current of 0.165A and a maximum standby current of 0.028A. It features a 44-terminal DUAL SOP package with a width of 10.16mm and a length of 18.41mm. The MR0A16ACYS35 is a memory circuit with a maximum access time of 35ns and a memory capacity of 64,000 words.
Everspin MR0A16ACYS35 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.165 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.028 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR0A16ACYS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.