The MR0A16AMA35R is a 16-bit parallel RAM from Everspin with a memory size of 1Mb. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device features an access time of 35ns and is packaged in a surface mount FBGA package. It is designed to operate within a temperature range of 0°C to 70°C. The MR0A16AMA35R is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Everspin MR0A16AMA35R technical specifications.
| Access Time | 35ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.