Everspin MR0A16AMYS35 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR0A16AMYS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.