
1Mb Parallel Interface MRAM IC with 35ns access time. Features a 16-bit data bus and 64K x 16 organization. Operates from 3V to 3.6V with a nominal supply voltage of 3.3V. Packaged in a TSOP II-44 surface mount case. RoHS compliant and lead-free.
Everspin MR0A16AYS35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX16 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Supply Voltage-Nom | 3.3V |
| Termination | SMD/SMT |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR0A16AYS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
