
The MR0D08BMA45 is a 1Mb non-volatile RAM from Everspin, packaged in a lead-free LFBGA package. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is designed for surface mount applications and has an operating temperature range of 0°C to 70°C. It is RoHS compliant and has a maximum operating current of 55mA.
Everspin MR0D08BMA45 technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | LFBGA |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 55mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR0D08BMA45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
