The MR10Q010CSC is a 16-terminal industrial MRAM IC from Everspin, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 0.22A and a standby current of 0.005A. The MR10Q010CSC is packaged in a 16-pin SOP package with a width of 7.52mm and a length of 10.34mm.
Checking distributor stock and pricing after the page loads.
Everspin MR10Q010CSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.22 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.005 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.