The MR10Q010MBR is a 1Mbit magnetoresistive random access memory (MRAM) device with a serial-SPI interface. It operates at a typical supply voltage of 3.3V, with a maximum operating current of 100mA. The device is packaged in a 24-pin BGA package and is specified to operate over a temperature range of 0 to 70°C. The MR10Q010MBR is compliant with the manufacturer's specifications and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Everspin MR10Q010MBR technical specifications.
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 100mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 7ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Pin Count | 24 |
| Package/Case | BGA |
| Standard Package Name | 104 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.