MRAM 1Mbit Serial-SPI Interface 3.3V 24-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Everspin MR10Q010VMB technical specifications.
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 100mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 7ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Pin Count | 24 |
| Package/Case | BGA |
| Standard Package Name | 104 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.