The MR10Q010VSCR is a 1Mbit magnetoresistive random access memory (MRAM) with a serial SPI interface. It operates at a typical supply voltage of 3.3V and has a maximum operating current of 100mA. The device is packaged in a 16-pin SOIC package and has a maximum operating temperature of 105°C. The MR10Q010VSCR is suitable for applications requiring high-speed data storage and retrieval, and is compliant with standard SOP package specifications.
Checking distributor stock and pricing after the page loads.
Everspin MR10Q010VSCR technical specifications.
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 100mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 7ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Pin Count | 16 |
| Package/Case | SOIC |
| Standard Package Name | 104 |
| Package Family Name | SOP |
No datasheet is available for this part.