The MR1A16ACMA35 is a 2Mbit parallel MRAM from Everspin, featuring a maximum operating current of 165 and a maximum access time of 35. It operates within a temperature range of -40°C to 85°C and is supplied with a typical voltage of 3.3V. The device is packaged in a 48-pin BGA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Everspin MR1A16ACMA35 technical specifications.
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 165mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Pin Count | 48 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.