The Everspin MR1A16AMA35 is a 2Mbit MRAM with a parallel interface, operating at a typical supply voltage of 3.3V and a maximum operating current of 155mA. It has a maximum operating temperature range of 0 to 70C and is packaged in a BGA-48 package. The device's maximum access time is 35ns. It is designed for use in applications requiring high-speed data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Everspin MR1A16AMA35 technical specifications.
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 155mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Pin Count | 48 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.