The MR1A16AMA35R is a 2M density MRAM with a parallel interface. It operates at a maximum current of 155mA and a maximum supply voltage of 3.6V. The device has a maximum access time of 35ns and is packaged in a 48-pin FBGA. It is rated for operation over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Everspin MR1A16AMA35R technical specifications.
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 155mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Pin Count | 48 |
| Package/Case | FBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.