The Everspin MR1A16AVMA35 is a 48-pin BGA 2Mbit MRAM with a parallel interface. It operates within a temperature range of -40°C to 105°C and can supply a maximum current of 165. The typical operating supply voltage is 3.3V, with a maximum operating voltage of 3.6V and a minimum operating voltage of 3.0V. This device is suitable for use in applications requiring high-speed access times, with a maximum access time of 35.
Checking distributor stock and pricing after the page loads.
Everspin MR1A16AVMA35 technical specifications.
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 165mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Pin Count | 48 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.