The MR1A16AVMA35R is a 2Mbit MRAM with a parallel interface, operating at a maximum current of 165mA. It has a typical supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device features a maximum access time of 35ns and operates within a temperature range of -40°C to 105°C. It is packaged in a 48-pin FBGA.
Checking distributor stock and pricing after the page loads.
Everspin MR1A16AVMA35R technical specifications.
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 165mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Pin Count | 48 |
| Package/Case | FBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.