The MR1A16AYS35R is a commercial temperature memory IC with 44 terminals, operating between 0°C and 70°C. It has a JEDEC package code of R-PDSO-G44 and measures 10.16mm in width and 18.41mm in length. The device has a nominal supply voltage of 3.3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 3V. It has a memory capacity of 131072 words and a code capacity of 128000 words.
Checking distributor stock and pricing after the page loads.
Everspin MR1A16AYS35R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.