
The MR20H40CDFR is an industrial-grade memory IC with 8 terminals, operating at a supply voltage of 3.3V with a maximum current of 0.0465A. It has a JEDEC package code of R-PDSO-N8 and a DFN package type. The device operates within a temperature range of -40 to 85 degrees Celsius. It is a single-function memory circuit with a maximum standby current of 0.00075A and a memory capacity of 524288 words, with 512000 words of code.
Sign in to ask questions about the Everspin MR20H40CDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR20H40CDFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.0465 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR20H40CDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.