The MR256A08BCSO35R is a 32-terminal industrial MRAM IC with a supply voltage range of 3.3 to 3.6V and a maximum supply current of 0.075A. It features 32,000 words of memory and an access time of up to 35 nanoseconds. The device operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a 32-pin R-PDSO-G32 package.
Everspin MR256A08BCSO35R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.505 |
| Length | 20.726 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.075 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.007 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR256A08BCSO35R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.