
The MR256A08BMA35 is a 256Kb non-volatile RAM with an 8-bit parallel interface. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 3V and 3.6V. The device is packaged in a surface-mount LFBGA package and is compliant with RoHS regulations. It consumes a maximum operating current of 65mA.
Everspin MR256A08BMA35 technical specifications.
| Access Time | 35ns |
| Package/Case | LFBGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 65mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR256A08BMA35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
