
The Everspin MR256A08BSO35 is a 256Kb non-volatile RAM with an 8-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a surface mount SOIC package and is RoHS compliant. The operating temperature range is from 0°C to 70°C. The device draws a maximum supply current of 65mA.
Everspin MR256A08BSO35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 262144b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR256A08BSO35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.