
256Kbit parallel interface MRAM memory circuit, operating at a nominal 3.3V supply voltage (3V to 3.6V range). Features a 35ns maximum access time and a 44-pin TSOP-II package (R-PDSO-G44) with dual terminal positioning. This commercial temperature grade component offers 32,768 words of memory, with a maximum operating temperature of 70°C and a minimum of 0°C. Maximum supply current is 65mA, with a standby current of 7mA.
Everspin MR256A08BYS35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.065 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.007 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR256A08BYS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.