The MR256A08BYS35R is a 44-pin commercial MRAM from Everspin with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device has a maximum supply current of 0.065A and a maximum standby current of 0.007A. It features a memory IC type of MEMORY CIRCUIT with a maximum access time of 35ns and a maximum number of words of 32,768.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everspin MR256A08BYS35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR256A08BYS35R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.065 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.007 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR256A08BYS35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.