
The MR256D08BMA45R is a 256Kb non-volatile RAM with an 8-bit parallel interface. It is packaged in a surface-mount LFBGA package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and is available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everspin MR256D08BMA45R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR256D08BMA45R technical specifications.
| Access Time | 45ns |
| Package/Case | LFBGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR256D08BMA45R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.