
1 Mb Serial SPI MRAM, organized as 128K x 8, offers 10ns access time and operates at up to 40MHz. This non-volatile RAM features a 3V operating supply voltage with a range of 2.7V to 3.6V. Packaged in a surface-mount DFN EP, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Everspin MR25H10CDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR25H10CDC technical specifications.
| Access Time-Max | 10ns |
| Package/Case | DFN EP |
| Density | 1Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , RAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 570 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR25H10CDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
