
1Mbit serial SPI MRAM memory circuit, featuring a 3.3V nominal supply voltage (3V to 3.6V range) and an extended automotive temperature grade (-40°C to 125°C). This AEC-Q100 screened component offers 131,072 words of memory and is housed in an 8-pin DFN package (R-PDSO-N8) with dimensions of 5mm x 6mm. Maximum operating current is 27mA, with a standby current of 115µA.
Sign in to ask questions about the Everspin MR25H10MDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR25H10MDC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.027 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000115 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H10MDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.