
1Mbit serial SPI MRAM memory circuit featuring a 3.3V nominal supply voltage (3V to 3.6V range). This automotive-grade integrated circuit operates across a -40°C to 125°C temperature range and is housed in an 8-pin DFN EP package (JEDEC R-PDSO-N8) with dimensions of 5mm x 6mm. It offers 131,072 words of memory.
Sign in to ask questions about the Everspin MR25H10MDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR25H10MDF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H10MDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.