
MRAM 128Kbit Serial-SPI Interface 3V/3.3V 8-Pin DFN EP Tray
Checking distributor stock and pricing after the page loads.
Everspin MR25H128ACDF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.