The MR25H128AMDF is an 8-terminal DFN-8 packaged MRAM (Magnetoresistive RAM) from Everspin. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features a 3.3V supply voltage and a maximum clock frequency of 40MHz. It has a memory capacity of 16Kb and is organized as a single function EEPROM. The MR25H128AMDF is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Everspin MR25H128AMDF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.