MRAM 128Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin DFN EP T/R
Checking distributor stock and pricing after the page loads.
Everspin MR25H128APDFR technical specifications.
| Density | 128Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 27mA |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3|3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 10ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Pin Count | 8 |
| Package/Case | DFN EP |
| Standard Package Name | 40 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.