This 8-terminal industrial-grade MRAM features a 32K-word capacity and operates over a temperature range of -40°C to 85°C. It is designed for use with a 3V to 3.6V supply voltage and has a 5x6mm DFN package. The device is a single-function SPI bus serial EEPROM with a 32000-word code capacity.
Checking distributor stock and pricing after the page loads.
Everspin MR25H256ACDFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | SPI BUS SERIAL EEPROM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.