
256Kbit serial SPI interface MRAM memory IC, operating at 3.3V nominal supply voltage (3V to 3.6V range). Features an automotive temperature grade (-40°C to 125°C) and AEC-Q100 screening. This 8-pin DFN EP package (R-PDSO-N8) offers 32,768 words of memory with a serial SPI bus interface.
Sign in to ask questions about the Everspin MR25H256AMDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR25H256AMDF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | SPI BUS SERIAL EEPROM |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H256AMDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.