
256Kb Serial SPI MRAM IC, 32K x 8 organization, offering 10ns maximum access time. This non-volatile RAM operates at up to 40MHz with a 2.7V to 3.6V supply range, featuring a 3.3V nominal voltage. Packaged in an 8-DFN EP surface mount configuration, it supports an 8-bit word size and operates from -40°C to 85°C. RoHS compliant and lead-free.
Everspin MR25H256CDC technical specifications.
| Access Time-Max | 10ns |
| Package/Case | DFN EP |
| Density | 256Kb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 570 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR25H256CDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
