256Kbit serial MRAM memory circuit with SPI interface, operating from a 2.7V to 3.6V supply range, featuring a 3.0V nominal supply voltage. This industrial temperature grade component offers 32,768 words of memory and is housed in an 8-terminal DFN package (R-PDSO-N8) with dimensions of 5mm width and 6mm length. Maximum operating temperature is 85°C, with a minimum of -40°C.
Everspin MR25H256CDF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H256CDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.