The MR25H256CDFR is an industrial-grade memory circuit with 32768 words of storage capacity. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V, with a maximum rating of 3.6V and a minimum of 2.7V. The device is packaged in a DFN-8 configuration, measuring 5mm in width and 6mm in length.
Sign in to ask questions about the Everspin MR25H256CDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR25H256CDFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H256CDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.