The MR25H256MDFR is an 8-bit memory IC with 32,768 words of storage, operating at a supply voltage of 3.3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a DFN-8 package and is compliant with AEC-Q100 screening level. It has a pin count of 8 and a terminal position of dual, with a width of 5mm and a length of 6mm.
Everspin MR25H256MDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H256MDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.