4Mbit Serial SPI MRAM memory circuit, featuring an industrial temperature grade (-40°C to 85°C) and a 3.3V nominal supply voltage (3V to 3.6V range). This 8-pin DFN EP package offers 524,288 words of memory, with a JEDEC package code of R-PDSO-N8. The component is designed for high-speed serial communication.
Everspin MR25H40CDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H40CDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.