
The MR25H40MDFR is an 8-bit memory circuit with 524288 words of code and 512000 words of data. It operates over a supply voltage range of 3.3V to 3.6V and has a maximum supply current of 0.042A. The device is qualified to AEC-Q100 and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40°C to 125°C. The memory circuit is packaged in a DFN-8 package with a width of 5mm and a length of 6mm.
Everspin MR25H40MDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.042 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.0004 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H40MDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.