The MR25H40VDF is an industrial-grade memory circuit with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3.3V to 3.6V supply voltage range and a maximum supply current of 0.0465A. The device has 524288 words of memory and 512000 words of code storage. It is packaged in a DFN-8 package type and has a standby current of 0.00018A.
Checking distributor stock and pricing after the page loads.
Everspin MR25H40VDF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.0465 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00018 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |