Memory Circuit, 512KX8, CMOS, PDSO8, DFN-8
Checking distributor stock and pricing after the page loads.
Everspin MR25H40VDFR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.0465 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00018 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.